You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, 1 Row, 36 Way -
M20-9993645
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M20-9993645
- Order Code:
- CN15040
- Product Range
- M20 Series
Product Range Selector (M20 Series)
See all from this product rangeProduct Overview
- 6.1mm mating height
- 36 contacts
- Gold finish/plating on contact surface and gold finish/plating on termination
- Contact material is brass
- Black polyamide (Nylon) 6T housing material
- Current rating is 3A maximum
- UL94V-0 flammability rating
- Operating temperature range -40°C to 105°C
- Side stackable
- Dimensions is 91.44 x 2.54 x 11.64mm
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 36Contacts
- :
- Through Hole Straight
- :
- M20 Series
- :
- Unshrouded
- :
- Gold Plated Contacts
- :
- Brass
- :
- Pin Header
Technical Documents (3)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.91 (£1.09) | ( ) |
25+ | £0.72 (£0.86) | ( ) |
50+ | £0.64 (£0.77) | ( ) |
100+ | £0.59 (£0.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.