You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole, M20 -
M20-9993646
Product Range Selector (M20)
See all from this product rangeProduct Overview
- 6.1mm mating height
- Number of contacts varies from 2 to 40 per row
- Available in gold and tin finish
- Contact material is brass
- UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
- Current rating is 3A maximum
- Contact resistance is 25mohm maximum (gold) and 30mohm maximum (tin)
- Operating temperature range -40°C to 105°C
- Durability of 300 operations (gold) and 50 operation (tin)
- Dielectric strength of 750VAC/DC
Applications
Industrial
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 36Contacts
- :
- Through Hole
- :
- M20
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- Pin Header
Technical Documents (3)
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.02 (£1.22) | ( ) |
10+ | £0.87 (£1.04) | ( ) |
100+ | £0.74 (£0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.