You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Vertical, 1 Row, 3 Way - 

M22-7130342

M22-7130342 - Socket, Vertical, 1 Row, 3 Way
M22-7130342 - Socket, Vertical, 1 Row, 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M22-7130342
Order Code:
CN14655
Product Range
M22

Product Range Selector (M22)

See all from this product range

Product Overview

The M22-7130342 is a 3-contact 2mm female SIL Board-to-board Socket with gold plated phosphor bronze contacts, 100% tin over nickel plated termination and black UL94V-0 LCP housing. The M22 series receptacle has solder tails, vertical connector orientation, PC tail/through board connection type and top entry style. It is suitable for use with 0.5mm square mating pin size. Suitable for interconnecting board to board.
  • 2A AC/DC Current rating
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 500V AC for one minute Dielectric withstand

Applications

Commercial, Industrial

Product Information


:
Board-to-Board

:
2mm

:
1Rows

:
Receptacle

:
3Contacts

:
Through Hole Straight

:
Through Hole Mount

:
M22

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --