You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Receptacle, Board-to-Board, 2mm, 1 Rows, 10 Contacts, Through Hole Mount, M22 - 

M22-7131042

New
M22-7131042 - PCB Receptacle, Board-to-Board, 2mm, 1 Rows, 10 Contacts, Through Hole Mount, M22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M22-7131042
Order Code:
CN25253
Product Range
M22
Technical Datasheet:
M22-7131042   Datasheet
See all Technical Docs

Product Range Selector (M22)

See all from this product range

Product Overview

The M22-713 series from Harwin are single row, 2mm pitch SIL vertical sockets.
  • Number of contacts varies from 3 to 20 and 25 pin contacts are also available
  • Ul94 V-0 black colour liquid crystal polymer moulding
  • Twin-leaf phosphor bronze contacts
  • Available in gold contact plating
  • Current rating of 2A
  • Contact resistance is 20mohm maximum
  • Insulation resistance of 1000Mohm minimum
  • Operating temperature range -25°C to 105°C
  • Dielectric withstanding voltage of 500VAC

Applications

Industrial

Product Information


:
Board-to-Board

:
2mm

:
1Rows

:
10Contacts

:
Through Hole Mount

:
M22

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1.24 ( £1.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.24 (£1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.02 (£1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.90 (£1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --