You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Vertical, 1 Row, 8 Way -
M22F2010805
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M22F2010805
- Order Code:
- CN14641
- Product Range
- M22
- Technical Datasheet:
- M22F2010805 Datasheet
Product Range Selector (M22)
See all from this product rangeProduct Information
- :
- 2mm
- :
- 1Rows
- :
- 8Contacts
- :
- Through Hole
- :
- M22
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
Technical Documents (2)
14 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.33 (£0.40) | ( ) |
| 50+ | £0.25 (£0.30) | ( ) |
| 100+ | £0.22 (£0.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























