You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Black / Green, M300, Socket, 6 Ways, 3mm -
M300-2240696F2
New- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M300-2240696F2
- Order Code:
- CN25382
- Product Range
- M300
- Technical Datasheet:
- M300-2240696F2 Datasheet
Product Range Selector (M300)
See all from this product rangeProduct Overview
- 3 polarising points on housing
- Potting wall for extra security
- Scoop proof contacts
- 10A current capacity, resists high vibration and shock
- Withstands temperature range from -65°C to 175°C
- 3mm pitch high reliability M300 connector system
- Suitable for use with crimp contacts M300-0010045 or M300-0020045
- Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
- Mating pin size is Ø1mm
Applications
Industrial
Product Information
- :
- M300
- :
- Receptacle
- :
- 6Ways
- :
- 3mm
- :
- M300-0010045 & M300-0020045 Socket Crimp Contacts
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.96 (£7.15) | ( ) |
10+ | £5.06 (£6.07) | ( ) |
100+ | £4.62 (£5.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.