You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Jumper (Busbar), Jumper Socket, Pin Headers, 2 Ways, 1.27mm - 

M50-2000005

New
M50-2000005 - Jumper (Busbar), Jumper Socket, Pin Headers, 2 Ways, 1.27mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M50-2000005
Order Code:
CN25319
Product Range
Archer M50 Series
Technical Datasheet:
M50-2000005   Datasheet
See all Technical Docs

Product Range Selector (Archer M50 Series)

See all from this product range

Product Overview

The M50-2000005 is a 2-way female Jumper Socket for use with the pin headers. It is made up of black polyamide (nylon) 66 housing with a gold-plated phosphor bronze contact. It offers high-reliability multi-usage up to 300 operations. It can be fitted and removed by hand, giving an alternative on-board programming method to DIP switches.
  • Vertical connector orientation
  • UL94V-0 Flammability
  • 0.4mm² Mating pin
  • 1A Current rating
  • -40 to 105°C Operating temperature range

Applications

Industrial, Commercial

Product Information


:
Jumper Socket

:
Pin Headers

:
2Ways

:
1.27mm

:
Archer M50 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --