You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series -
M50-3101045
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M50-3101045
- Order Code:
- CN14027
- Product Range
- Archer M50 Series
Product Range Selector (Archer M50 Series)
See all from this product rangeProduct Overview
- 1A Current rating
- 250VAC/DC Working voltage
- 20mΩ (initial), 30mΩ (after conditioning) Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC, 500VDC for one minute Voltage proof
- 100 cycles Durability
Applications
Commercial, Industrial
Product Information
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- Receptacle
- :
- 20Contacts
- :
- Surface Mount Straight
- :
- Surface Mount
- :
- Archer M50 Series
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.89 (£2.27) | ( ) |
10+ | £1.68 (£2.02) | ( ) |
50+ | £1.52 (£1.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.