You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDC Connector Socket, Female, 1.27mm, 2 Row, 10 Contacts - 

M50-3300542

M50-3300542 - IDC Connector Socket, Female, 1.27mm, 2 Row, 10 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M50-3300542
Order Code:
CN25343
Product Range
Archer M50 Series
Technical Datasheet:
M50-3300542   Datasheet
See all Technical Docs

Product Range Selector (Archer M50 Series)

See all from this product range

Product Overview

The M50-3300542 is a 10-way Female Connector with 100% tin over nickel-plated termination.
  • Black Colour
  • Angled Connector Orientation
  • 0.4mm Square Mating Pin Size
  • 1A Current Rating
  • -40 to +105°C Operating Temperature

Applications

Industrial

Product Information


:
IDC Receptacle

:
Female

:
1.27mm

:
2 Row

:
10Contacts

:
Cable Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
Archer M50 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.87 ( £2.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.24 (£1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --