You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Vertical, 1 Row, 20 Way -
M52-040023V2045
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M52-040023V2045
- Order Code:
- CN14054
- Product Range
- Archer M52 Series
Product Range Selector (Archer M52 Series)
See all from this product rangeProduct Overview
- 1A Contact rating
- 20mR Maximum contact resistance
- 1000MR Minimum insulation resistance
- 300 Operations durability
Applications
Industrial
Product Information
- :
- Board-to-Board
- :
- 1.27mm
- :
- 1Rows
- :
- 20Contacts
- :
- Through Hole Straight
- :
- Archer M52 Series
- :
- Unshrouded
- :
- Gold Plated Contacts
- :
- Brass
- :
- Pin Header
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.23 (£1.48) | ( ) |
25+ | £1.16 (£1.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.