You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Vertical, 2 Row, 10 Way -
M52-5100545
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M52-5100545
- Order Code:
- CN14048
- Product Range
- Archer M52 Series
Product Range Selector (Archer M52 Series)
See all from this product rangeProduct Overview
- 1A Current rating
- 500VAC Dielectric withstanding voltage
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial, Commercial
Product Information
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- Receptacle
- :
- 10Contacts
- :
- Through Hole Straight
- :
- Through Hole Mount
- :
- Archer M52 Series
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.03 (£1.24) | ( ) |
25+ | £0.92 (£1.10) | ( ) |
100+ | £0.64 (£0.77) | ( ) |
250+ | £0.60 (£0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.