You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Datamate, Socket, Crimp, 24 AWG, Gold Plated Contacts, Datamate Connectors -
M80-0130005
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M80-0130005
- Order Code:
- CN25506
- Product Range
- Datamate
Product Range Selector (Datamate)
See all from this product rangeProduct Overview
- Barrel crimp, spare small bore signal contact
- Tin and gold plated brass shell
- Gold plated beryllium copper clip
- Durability of 500 cycles
- Operating temperature range -55°C to 125°C
- Wire size from 24AWG to 28AWG
- 2.00mm pitch high reliability Datamate connector system
- Current rating of 3A
Applications
Industrial
Product Information
- :
- Datamate
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Gold Plated Contacts
- :
- Datamate Connectors
- :
- 28AWG
- :
- Beryllium Copper
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.53 (£0.64) | ( ) |
100+ | £0.47 (£0.56) | ( ) |
500+ | £0.39 (£0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.