You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Datamate M80, Socket, Crimp, 28 AWG, Gold Plated Contacts -
M80-0190005
New- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M80-0190005
- Order Code:
- CN25424
- Product Range
- Datamate M80
- Technical Datasheet:
- M80-0190005 Datasheet
Product Range Selector (Datamate M80)
See all from this product rangeProduct Overview
- J-Tek and L-Tek fixing variants offer additional security
- Mates with known industry equivalents
- Ideal for COTS applications
Applications
Industrial, Aerospace, Defence, Military
Product Information
- :
- Datamate M80
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Gold Plated Contacts
- :
- Harwin Datamate J-Tek/L-Tek/Mix-Tek Series Connectors
- :
- 32AWG
- :
- Beryllium Copper
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.10 (£1.32) | ( ) |
10+ | £0.95 (£1.14) | ( ) |
100+ | £0.79 (£0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.