You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, Connector, Star, 2.54 mm Pitch, Spring Probe, 2.54 mm, Star, 3 A - 

P25-5223

P25-5223 - Contact, Connector, Star, 2.54 mm Pitch, Spring Probe, 2.54 mm, Star, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
P25-5223
Order Code:
CN10436
Product Range
-
Technical Datasheet:
P25-5223   Datasheet
See all Technical Docs

Product Overview

P25-5223 is a ATE two-part spring probe. Use with receptacle / sleeve S25-022, S25-212 or S25-512. See instruction sheet IS-41 for advice on use.
  • 2.54mm minimum pitch, Ø1.8mm star head
  • Gold finish on probe head and body
  • Beryllium copper plunger, brass barrel, stainless steel spring
  • 50mohm maximum contact resistance
  • 3A current rating
  • Operating temperature range from -40°C to +180°C

Footnotes

To be used with sleeve S25-XX2. Suitable for a minimum distance between centres of 2.54mm.

Product Information


:
Spring Probe

:
2.54mm

:
Star

:
3A

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£2.08 ( £2.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.08 (£2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.56 (£1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --