You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Individual Spring Loaded Contact/Pogo Pin, 8.2mm, 2A -
P70-2200045
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- P70-2200045
- Order Code:
- IN09946
- Product Range
- -
- Technical Datasheet:
- P70-2200045 Datasheet
Product Overview
- 8.2mm free height
- Contact gender is female/spring contact
- Vertical connector orientation
- Spring force of 0.98 ±0.19N at 7.10mm working height
- Current rating of 2A
- Operating temperature range from -40°C to +85°C
- Maximum soldering temperature of 260°C for 10seconds
Product Information
- :
- Spring Loaded Pin
- :
- -
- :
- Point
- :
- 2A
- :
- 8.2mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.70 (£0.84) | ( ) |
10+ | £0.38 (£0.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.