You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Individual Spring Loaded Contact/Pogo Pin, 6.2mm, 2A -
P70-2300045R
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- P70-2300045R
- Order Code:
- IN09948
- Product Range
- -
- Technical Datasheet:
- P70-2300045R Datasheet
Product Overview
- Surface mount with location peg or PC tail mounting
- 6.2mm free height and 4.9mm working height
- Gold finish on contact area and termination
- Operating temperature range from -40 to 85°C
- 2A current rating
- 30mohm maximum contact resistance
- Brass body
Product Information
- :
- Spring Loaded Pin
- :
- -
- :
- Point
- :
- 2A
- :
- 6.2mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.81 (£0.97) | ( ) |
10+ | £0.57 (£0.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.