You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brass Threaded Hex Standoff / Spacer, Male to Female, M3 x 6mm + 6mm Stud -
R30-3000602
Product Range Selector (R30)
See all from this product rangeProduct Overview
- R30-300 series M3 metric male/female threaded hexagonal spacer/pillar
- Base material is free-machining brass
- Nickel plating for corrosion resistance
- 6mm male stud
Applications
Industrial, Maintenance & Repair
Product Information
- :
- Brass
- :
- M3
- :
- -
- :
- Hex Male-Female
- :
- 6mm
- :
- 12mm
- :
- 5mm
- :
- R30
Technical Documents (1)
160 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.32 (£0.38) | ( ) |
| 10+ | £0.27 (£0.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























