You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spacer, Female to Female, M4, 10mm, 25 Pack -
R40-1001002
Product Range Selector (R40)
See all from this product rangeProduct Overview
- Base material is brass with Nickel plating
- Thread size is M4 and standard length available from 5mm to 60mm
Product Information
- :
- Brass
- :
- -
- :
- Hex Female
- :
- 10mm
- :
- 10mm
- :
- 7mm
- :
- R40
Technical Documents (3)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.75 (£5.70) | ( ) |
10+ | £4.30 (£5.16) | ( ) |
50+ | £4.02 (£4.82) | ( ) |
100+ | £3.79 (£4.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.