You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Receptacle, Solder, 2.54mm Pitch - 

S25-022

S25-022 - Receptacle, Solder, 2.54mm Pitch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
S25-022
Order Code:
CN15604
Product Range
-
Technical Datasheet:
S25-022   Datasheet
See all Technical Docs

Product Overview

The S25-022 from Harwin is a ATE spring probe sleeve/receptacle for two- part probe. It is compatible with P25-0822 or P25-XX23 series probes.
  • Vertical connector orientation
  • PC tail/through board connection type
  • Operating temperature range -40°C to 85°C
  • Gold plated termination
  • Base material of contact is brass
  • 23.7mm body length
  • 5.8mm retaining feature, solder cup
  • Spring force: 1.47N @ 4.20mm
  • Full travel: 4.20mm
  • Recommended mounting hole diameter: 1.70 - 1.75mm

Applications

Test & Measurement

Product Information


:
Spring Probe

:
2.54mm

:
-

:
3A

:
23.7mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.92 ( £1.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --