You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 8Ah Cyclon Monobloc Battery -
9859-0020
- Manufacturer:
- ENERSYS ENERSYS
- Manufacturer Part No:
- 9859-0020
- Order Code:
- BT03587
- Technical Datasheet:
- 9859-0020 Datasheet
Product Overview
- High rate performance
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2 years storage life at 25℃
- 10 year design life (float)
- Cyclic Charging Voltage – 2.35 to 2.5 VPC
- Float Charging Voltage – 2.27 to 2.35 VPC
- No current limit is required when using a voltage regulated charger.
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 8Ah
- :
- E
- :
- 102mm
- :
- 108mm
- :
- 1
- :
- E
- :
- 139mm
- :
- 3.3kg
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.67 (£81.20) | ( ) |
3+ | £65.90 (£79.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.