You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2V 4.5Ah Cyclon Sealed Lead Acid Battery -
9860-0004
- Manufacturer:
- ENERSYS ENERSYS
- Manufacturer Part No:
- 9860-0004
- Order Code:
- BT02232
- Technical Datasheet:
- 9860-0004 Datasheet
Product Overview
- High rate performance and cycle life
- Fast charge capability
- Maximum assembly variations
- No loose electrolyte
- Shock and vibration resistant
- 2 Years storage life at 25℃
- 15 Year design life (float)
- Cyclic Charging Voltage – 2.35 to 2.5 VPC
- Float Charging Voltage – 2.27 to 2.35 VPC
- No current limit is required when using a voltage regulated charger.
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 2V
- :
- Lead Acid
- :
- 4.5Ah
- :
- 34mm
- :
- DT
- :
- Quick Connect
- :
- 103mm
- :
- 1
- :
- DT
- :
- 300g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.77 (£14.12) | ( ) |
3+ | £11.42 (£13.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.