You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Access Control Power Sspply, 12/24V DC, 8/4A, 8W -
HAY-ACCES12/24V8/4A-8W
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-ACCES12/24V8/4A-8W
- Order Code:
- PW06208
- Product Range
- Haydon Marketing - HAY-ACCESS Series
- Technical Datasheet:
- HAY-ACCES12/24V8/4A-8W Datasheet
Product Range Selector (Haydon Marketing - HAY-ACCESS Series)
See all from this product rangeProduct Overview
- 8-way fire interface fuse board
- Interface switching Via NC, NO + or - (5-24V DC)
- Battery backed, 1x 18Ah, or 2x 7Ah capacity
- 12/24V DC, 8/4A power module
- Supplied with metal stand-offs
Product Information
- :
- Industrial
- :
- 1Outputs
- :
- 8W
- :
- 12VDC
- :
- 8A
- :
- 24VDC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- Haydon Marketing - HAY-ACCESS Series
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 28/10/25
1 more will be available week commencing 28/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £166.65 (£199.98) | ( ) |
| 3+ | £153.52 (£184.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























