You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Passive HDMI over Cat5e/6 Extender, 25m - 

HAY-HDMIEXT25

HAY-HDMIEXT25 - Passive HDMI over Cat5e/6 Extender, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAYDON HAYDON
Manufacturer Part No:
HAY-HDMIEXT25
Order Code:
AV30607
Product Range
-
Also Known As:
GTIN UPC EAN: 5060766780702
Technical Datasheet:
HAY-HDMIEXT25   Datasheet
See all Technical Docs

Product Overview

The Haydon HAY-HDMIEXT25 is a simple passive extender that allows you to extend a high definition HDMI signal to a remote display over a standard network cable. Extend a 1080p Full HD video up to 25m or a 4K Ultra HD video up to 10m distance. Easy to install, the extender is completely Plug & Play with a compact, discreet design that blends seamlessly into any modern setup.
  • Achieve greater transmssion distance using standard Cat5e or Cat6 network cable
  • Transmission distance up to 25 meters for 1080p Full HD using Cat6 cable (10m for 4K UHD)
  • Signaling rated up to 2.5Gb/s in support of 1080p displays
  • HDCP and IEEE-568B standard compliant
  • Powered by HDMI connection, no power suppl required
  • Simple Plug & Play installation and setup
  • Dimensions (HxWxD): 30x25x59mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060766780702

8 In stock Need more?

???PF_PDP_RSP_SUP???

£23.23 ( £27.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.23 (£27.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.46 (£25.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --