You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Channel 4K POC & HD Video Balun -
HAY-HDVB01POC-PT
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-HDVB01POC-PT
- Order Code:
- SR11322
- Technical Datasheet:
- HAY-HDVB01POC-PT Datasheet
Product Overview
- Built in Cable Strain Relief
- Simple cable install one button press
- Real-time transmission over UTP cat5e/6
- Compatible with all HD-TVI/CVI/AHD/CVBS and POC analog cameras
- Low crosstalk and noise suppression
- Surge Protection : 2KV
- Wave Filter design, Anti-Static design
- Power and video signals transmit over one twist pair cable
- 60dB crosstalk and noise immunity
- Exceptional interference rejection
- ABS engineering plastic housing
Product Information
- :
- CCTV
- :
- CCTV Transmission
- :
- -
Technical Documents (1)
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.96 (£7.15) | ( ) |
5+ | £5.76 (£6.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.