You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Selectable Power Supply, 12/24V DC, 8/4A, 8W -
HAY-PSU12/24V8/4A-8W
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-PSU12/24V8/4A-8W
- Order Code:
- PW06210
- Product Range
- Haydon Marketing - HAY-PSU12/24 Series
- Technical Datasheet:
- HAY-PSU12/24V8/4A-8W Datasheet
Product Range Selector (Haydon Marketing - HAY-PSU12/24 Series)
See all from this product rangeProduct Overview
- Includes a versatile 8-way fuse board with independent switchable outputs which can be triggered via the relay using NC, NO + or - (5-24V DC)
- Each time the relay is triggered the individual outputs are set to either hold or drop the power where required to each device
- Enclosure can house 2x 7Ah batteries
Product Information
- :
- Industrial
- :
- 1Outputs
- :
- 8W
- :
- 24V
- :
- 8A
- :
- -
- :
- 4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- Haydon Marketing - HAY-PSU12/24 Series
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £127.26 (£152.71) | ( ) |
3+ | £118.17 (£141.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.