You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large AC/DC Boxed Power Supply with Battery Backup, 12V DC, 3A, 36W -
HAY-PSU12V3ABBL
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-PSU12V3ABBL
- Order Code:
- PW05770
- Technical Datasheet:
- HAY-PSU12V3ABBL Datasheet
Product Range Selector (Haydon Marketing - HAY-PSU12 Series)
See all from this product rangeProduct Overview
- Universal mains input voltage, 90-264V AC
- Max. 3A current to load
- Max. 0.5A to charge standby battery
- High efficiency electronics for reduced running costs and lower operating temperature
- Installer-safe design with all high voltage electronic fully shrouded
- Full electronics short circuit and overload protection on load output under mains operation
- Mains transient protection
- Lid open and rear anti-vandal tamper detection
- Green mains present and red fault LEDs.
- Battery type: 12V DC lead acid
- Battery capacity: 7Ah/17Ah
- Battery charging fuse: 5A
- Dimensions (WxHxD): 360x330x90mm
Product Information
- :
- Industrial
- :
- 1Outputs
- :
- 36W
- :
- 12V
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- Haydon Marketing - HAY-PSU12 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.04 (£64.85) | ( ) |
5+ | £50.25 (£60.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.