You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 20A, Metal Boxed Wall Mount CCTV Power Supply, 16 Way -
HAY-PSU1612-20A
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-PSU1612-20A
- Order Code:
- PW03906
- Technical Datasheet:
- HAY-PSU1612-20A Datasheet
Product Overview
- Regulated and filtered
- Condition LED on each output.
- PTC fused
- Surge Protected
- Power On/Off Switch
- RoHS & CE Compliant
- White Powder Coated 1.2mm Steel
- 5 Knockouts 21mm
- Complete with PG9 Cable Gland
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 48W
- :
- 12VDC
- :
- 20A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 187V
- :
- -
- :
- 187V AC to 253V AC
- :
- 253V
- :
- Fixed
- :
- -
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.74 (£104.09) | ( ) |
3+ | £82.32 (£98.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.