You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Boxed Power Supply, 24V DC, 2A, 48W -
HAY-PSU24V2ASMSP
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-PSU24V2ASMSP
- Order Code:
- PW05778
- Technical Datasheet:
- HAY-PSU24V2ASMSP Datasheet
Product Range Selector (Haydon Marketing - HAY-PSU24 Series)
See all from this product rangeProduct Overview
- Mains input voltage, 170-264V AC
- Output voltage 24V DC regulated
- Full electronics short circuit and overload protection
- Lid-tamper detection
- Green mains present and red fault LEDs
- Selectable NO/NC input for relay
- External 24V DC voltage input for relay
- Dimensions (WxHxD): 200x240x75mm
Product Information
- :
- Industrial
- :
- 1Outputs
- :
- 48W
- :
- 24V
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 170V AC to 264V AC
- :
- Fixed
- :
- Haydon Marketing - HAY-PSU24 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.47 (£59.36) | ( ) |
5+ | £45.46 (£54.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.