You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/AC Enclosed Inline Power Supply, 24V AC, 4A, 96W, IP66 -
HAY-PSUINLINE4A24IP
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-PSUINLINE4A24IP
- Order Code:
- PW05766
- Product Range
- Haydon Marketing - HAY-PSUINLINE Series
- Technical Datasheet:
- HAY-PSUINLINE4A24IP Datasheet
Product Range Selector (Haydon Marketing - HAY-PSUINLINE Series)
See all from this product rangeProduct Overview
- Insulation class B
- Can be screw mounted
- Supplied with 3.6m UK mains lead
- IP66 rated
- Input voltage: 240V AC
- Output voltage: 24V AC
- Output current: 4A
- Leakage current:
0.5mA - Output load efficiency: ≥84% min.
Footnotes
Product Information
- :
- -
- :
- 1 Output
- :
- 96W
- :
- 96W
- :
- 24VAC
- :
- 4A
- :
- UK Type G
- :
- Bare Wire Ends
- :
- 240VAC
- :
- Fixed
- :
- Haydon Marketing - HAY-PSUINLINE Series
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.61 (£55.93) | ( ) |
5+ | £43.95 (£52.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.