You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 12V DC, 2A, 24W, IP66 -
HAY-PSUIP1X2A 12VDC
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-PSUIP1X2A 12VDC
- Order Code:
- PW05762
- Technical Datasheet:
- HAY-PSUIP1X2A 12VDC Datasheet
Product Range Selector (Haydon Marketing - HAY-PSUIP Series)
See all from this product rangeProduct Overview
- 3A main fuse
- Auto-reset PTC fuse for each output, 2.5A rated
- Surge protection
- IP66 rated
- Input voltage: 100-240V AC
- Output voltage: 12V DC
- Output current: 2A
Product Information
- :
- -
- :
- 1Outputs
- :
- 24W
- :
- 12VDC
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- Haydon Marketing - HAY-PSUIP Series
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.78 (£41.74) | ( ) |
5+ | £32.65 (£39.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.