You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi Way 4-9 Output CCTV Power Supply, 5A -
HAY-PSUMULTI5A
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-PSUMULTI5A
- Order Code:
- SR11320
- Technical Datasheet:
- HAY-PSUMULTI5A Datasheet
Product Overview
- The MULTI-5A has 9 total outputs
- Outputs: 1 to 4 the fuses are rated to 1.6A
- Outputs: 5 to 9 the fuses are rated to 1.1A
- Total power output cannot exceed 5A
- Input Voltage: AC 110 – 240V Rated 3amp main fuse
- Outputs: 9x 12VDC Outputs
- Regulated & Filtered
- Surge Protected
- Internal ON/OFF Power Switch
- Individual LED Output Indicator
- Dimensions: 180x165x52mm
- CE & RoHS Compliant
- Storage Temperature: -20 to 85C; Operating Temperature -10 to 50C; Operating Relative Humidity 0-90%
Product Information
- :
- -
- :
- 9Outputs
- :
- 60W
- :
- 24V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 110V AC to 240V AC
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.34 (£41.21) | ( ) |
5+ | £33.33 (£40.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.