You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC CCTV Power Supply with UPS, 12V DC, 10A, 80W -
HAY-UPSPSU1612-10A BB
- Manufacturer:
- HAYDON HAYDON
- Manufacturer Part No:
- HAY-UPSPSU1612-10A BB
- Order Code:
- PW06204
- Product Range
- -
- Technical Datasheet:
- HAY-UPSPSU1612-10A BB Datasheet
Product Overview
- Output uninterruptible AC power for DVR and LCD Monitor
- Output uninterruptible DC power for cameras
- Battery charging current limited
- High efficiency electronics for reduced running costs and lower operating temperature
- Installer safe design with all high voltage electronics fully shrouded
- Short circuit and overload protection
- Battery reverse polarity protection under no mains presents
- Mains transient protection
- Mains fail alarm (voltage-free relay)
Product Information
- :
- Industrial
- :
- 16Outputs
- :
- 80W
- :
- 12VDC
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £135.21 (£162.25) | ( ) |
3+ | £124.81 (£149.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.