You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2 Tog Hi-Vis Thermal Gloves with Reflective Stripes, Black S/M -
BSGH851SMBLK
- Manufacturer:
- HEAT HOLDERS HEAT HOLDERS
- Manufacturer Part No:
- BSGH851SMBLK
- Order Code:
- HE34990
- Also Known As:
- GTIN UPC EAN: 5019041138929
Product Range Selector (Heat Holders - Thermal Gloves)
See all from this product rangeProduct Overview
- Soft Heatweaver® plush fur-like thermal lining
- Stretchable fine rib construction
- Advanced thermal insulating yarn
- TOG rating: 3.2
- Colour: Black
- High visibility reflective stripes on cuff
- Machine washable at 40°
- Composition: Outer - 89% Acrylic, 11% Polyester, Lining - 100% Polyester
- Size: Small / Medium
Product Information
- :
- -
- :
- Full
- :
- Small / Medium
- :
- Black
- :
- Acrylic, Polyester
- :
- Heat Holders - Thermal Gloves
- :
- Unisex
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.96 (£8.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.