You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.2 Tog Hi-Vis Thermal Gloves with Reflective Stripes, Orange S/M - 

BSGH853SMORN

BSGH853SMORN - 3.2 Tog Hi-Vis Thermal Gloves with Reflective Stripes, Orange S/M
BSGH853SMORN - 3.2 Tog Hi-Vis Thermal Gloves with Reflective Stripes, Orange S/M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BSGH853SMORN
Order Code:
HE34994
Also Known As:
GTIN UPC EAN: 5019041138967

Product Range Selector (Heat Holders - Thermal Gloves)

See all from this product range

Product Overview

Make sure you stay warm with Heat Holders thermal workforce gloves, designed to keep you toasty whatever the weather! Our Heatweaver® thermal lining has been specially designed to trap air closer to the skin so that your hands stay warm and cosy for longer when the cold weather strikes.
  • Soft Heatweaver® plush fur-like thermal lining
  • Stretchable fine rib construction
  • Advanced thermal insulating yarn
  • TOG rating: 3.2
  • Colour: Orange
  • High visibility reflective stripes on cuff
  • Machine washable at 40°
  • Composition: Outer - 89% Acrylic, 11% Polyester, Lining - 100% Polyester
  • Size: Small / Medium

Product Information


:
-

:
Full

:
Small / Medium

:
Orange

:
Acrylic, Polyester

:
Heat Holders - Thermal Gloves

:
Unisex

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019041138967

6 In stock Need more?

???PF_PDP_RSP_SUP???

£6.96 ( £8.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.96 (£8.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --