You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Thermal Hat with Reflective Stripes, Orange -
BSHH853OSORN
- Manufacturer:
- HEAT HOLDERS HEAT HOLDERS
- Manufacturer Part No:
- BSHH853OSORN
- Order Code:
- HE34989
- Also Known As:
- GTIN UPC EAN: 5019041139001
Product Range Selector (Heat Holders - Thermal Hats)
See all from this product rangeProduct Overview
- Soft Heatweaver® plush fur-like thermal lining
- Stretchable fine rib construction
- Advanced thermal insulating yarn
- TOG rating: 4.7
- Colour: Orange
- High visibility reflective stripes
- Machine washable at 40°
- Composition: Outer - 89% Acrylic, 11% Polyester, Lining - 100% Polyester
- One size fit all
Product Information
- :
- Hat
- :
- Orange
- :
- One Size Fits All
- :
- Acrylic, Polyester
- :
- Unisex
- :
- Adult
- :
- Heat Holders - Thermal Hats
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.02 (£8.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.