You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monochrome Barrel Black Gel Pens, Pack of 4 -
226800
- Manufacturer:
- HELIX HELIX
- Manufacturer Part No:
- 226800
- Order Code:
- OE07997
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060375978064
Product Overview
- Pack of 4 black ink Oxford gel pens with striking black and white Monochrome patterned barrels
- Water based gel ink with a smooth consistency
- Needle point tip with 0.7mm line width for precise writing
- Ergonomic rubber grip for comfortable use
- Plastic free cardboard packaging
Product Information
- :
- -
- :
- Gel RollerBall Pen
- :
- Assorted
- :
- Fine Tip
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.51 (£3.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.