You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helashrink 100 Heat Shrink, Bottle Shape, MIL Style, Straight, 9mm -
410-37001
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 410-37001
- Order Code:
- CB23245
- Product Range
- Helashrink 100 Series
- Also Known As:
- 1037-4-G-PO-X-BK
- Technical Datasheet:
- 410-37001 Datasheet
Product Range Selector (Helashrink 100 Series)
See all from this product rangeProduct Overview
- Circular, grooved adaptor for strain relief
- Combine with complementary adhesives for environmental sealing
- Semi-rigid flexibility
- Suitable for small cable diameters
Product Information
- :
- Straight
- :
- 0.35"
- :
- 9mm
- :
- Black
- :
- 0.75"
- :
- 19mm
- :
- 0.22"
- :
- 5.6mm
- :
- Crosslinked PO (Polyolefin)
- :
- -
- :
- Helashrink 100 Series
Technical Documents (1)
Also Known As
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.54 (£5.45) | ( ) |
5+ | £4.04 (£4.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.