You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kanalflex Flexible Open Slot Trunking, 30mm x 30mm x 500mm (HxWxL), 10 Pack - 

B909

B909 - Kanalflex Flexible Open Slot Trunking, 30mm x 30mm x 500mm (HxWxL), 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B909
Order Code:
CB23262
Product Range
Kanalflex Series
Also Known As:
KANALFLEX 30X30MM 10X.5M BK3030A
Technical Datasheet:
B909   Datasheet
See all Technical Docs

Product Range Selector (Kanalflex Series)

See all from this product range

Product Overview

Flexible routing system made from grey polypropylene.
  • Upper ‘tongues’ of the section are inclined downward to facilitate easy cable insertion
  • Supplied with adhesive fixing strip and pre-drilled for additional screw fixing as required
  • Free from silicone, cadmium, lead, heavy metals and bromide additives
  • Polypropylene blended, self-extinguishing UL94V2
  • RAL7040
  • Supplied in packs of 10x 500m lengths
  • Operating temperature: continuous 80oC, short period 140oC
  • Dielectric rigidity: 25kV/mm

Applications

Industrial

Product Information


:
30mm

:
30mm

:
500mm

:
1.18"

:
1.18"

:
1.64ft

:
Grey

:
PP (Polypropylene)

:
Kanalflex Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

KANALFLEX 30X30MM 10X.5M BK3030A

20 In stock Need more?

???PF_PDP_RSP_SUP???

£36.97 ( £44.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.97 (£44.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £34.54 (£41.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --