You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tape 19mm x 20m Black 10 Pack -
HTAPE-FLEX15-19X20 BK
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- HTAPE-FLEX15-19X20 BK
- Order Code:
- CB18338
- Also Known As:
- GTIN UPC EAN: 4031026479880
- Technical Datasheet:
- HTAPE-FLEX15-19X20 BK Datasheet
Product Range Selector (HTAPE)
See all from this product rangeProduct Overview
- PVC insulation tape
- Highly flexible with good adhesion level
- Flame retardant
- Suitable for mechanical and electrical applications up to 600V
- Dielectric strength: 40kV/mm
- Operating temperature: +90℃
- Dimensions (WxL): 19mm x 20m
Product Information
- :
- Insulating
- :
- PVC (Polyvinyl Chloride)
- :
- 20m
- :
- Black
- :
- 65.6ft
- :
- 5.9 mil (0.15 mm)
- :
- 65.6ft
- :
- 20m
- :
- 0.75"
- :
- 19mm
- :
- HTAPE
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.76 (£12.91) | ( ) |
3+ | £10.01 (£12.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.