You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire & Cable Marker Ties 28mm x 203mm 100 Pack -
IT18R.NN3P
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- IT18R.NN3P
- Order Code:
- CB18333
- Technical Datasheet:
- IT18R.NN3P Datasheet
Product Range Selector (Hellermann Tyton - IT-Ties Series Cable Ties)
See all from this product rangeProduct Overview
- Identification ties made of Polyamide 6.6
- For simple identification and securing of cable bundles in one step
- Can be marked either on-site or after bundling
- Supplied in packs of 100
- Flammability: UL94 V2
- Operating temperature: -40℃ to +85℃
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- 203mm
- :
- 28mm
- :
- 22mm
- :
- 80N
- :
- Identification
- :
- Hellermann Tyton - IT-Ties Series Cable Ties
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.25 (£17.10) | ( ) |
3+ | £13.60 (£16.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.