You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metallic 304 Stainless Steel Roller Ball Cable Ties 4.6mm x 681mm - 100 Pack -
MBT27SS
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- MBT27SS
- Order Code:
- CB15603
- Technical Datasheet:
- MBT27SS Datasheet
Product Range Selector (Hellermann Tyton - MBT Series Cable Ties)
See all from this product rangeProduct Overview
- Tie strap has safe, rolled edge dressing
- Anti-magnetic
Product Information
- :
- Stainless Steel
- :
- Silver
- :
- 681mm
- :
- 4.6mm
- :
- 203mm
- :
- 900N
- :
- Ball Lock
- :
- Hellermann Tyton - MBT Series Cable Ties
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.73 (£75.28) | ( ) |
3+ | £59.60 (£71.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.