You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metallic 304 Stainless Steel Roller Ball Cable Ties 7.9mm x 201mm - 50 Pack - 

MBT8HS

MBT8HS - Metallic 304 Stainless Steel Roller Ball Cable Ties 7.9mm x 201mm - 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MBT8HS
Order Code:
CB15605
Technical Datasheet:
MBT8HS   Datasheet
See all Technical Docs

Product Range Selector (Hellermann Tyton - MBT Series Cable Ties)

See all from this product range

Product Overview

The MBT (metal ball tie) stainless steel cable ties are manufactured from SS304, have good resistance against water, oils, a variety of solvents, alcohol and petrol. Type SS304 is for general, fire resistant fastening applications where a strong high tensile strength cable tie is required.
  • Tie strap has safe, rolled edge dressing
  • Anti-magnetic

Product Information


:
Stainless Steel

:
Silver

:
201mm

:
7.9mm

:
50mm

:
2000N

:
Ball Lock

:
Hellermann Tyton - MBT Series Cable Ties

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£26.63 ( £31.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.63 (£31.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.29 (£30.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --