You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nylon Dome Headed Cable Gland Grey 5 - 10mm M16 10 Pack - 

NGM16-GY

NGM16-GY - Nylon Dome Headed Cable Gland Grey 5 - 10mm M16 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NGM16-GY
Order Code:
CB15739
Product Range
-
Also Known As:
GTIN UPC EAN: 5022660320415
Technical Datasheet:
NGM16-GY   Datasheet
See all Technical Docs

Product Overview

The NGM16-GY from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
  • Light grey coloured nylon cable gland
  • IP68 rating that provides protection against the ingress of dust and water
  • M16 size metric thread
  • Cable clamp range from 5mm to 10mm
  • Polyamide 66 (body & nut) and rubber (seal) material
  • Temperature rating range from -40°C to 100°C

Contents

Cable gland, locknut, washer.

Product Information


:
M16

:
5mm

:
10mm

:
Nylon 6.6 (Polyamide 6.6)

:
Light Grey

:
IP68

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5022660320415

123 In stock Need more?

???PF_PDP_RSP_SUP???

£3.70 ( £4.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.70 (£4.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --