You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rite-On Starter Pack - Label Dispenser 150 White Labels & Black Marker Pen -
SPRO200-1401-WH
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- SPRO200-1401-WH
- Order Code:
- CB15685
- Product Range
- RiteOn
- Technical Datasheet:
- SPRO200-1401-WH Datasheet
Product Range Selector (RiteOn)
See all from this product rangeProduct Overview
- Palm sized hand-held self-laminating label dispenser
- Easy to write on and dispense labels
- Dispenser of 150 white self-laminating vinyl labels for cable diameters ranging from 6.1mm to 12.1mm
- Overall marker size 19.1mm W x 50.8mm H; Write on height 12.7mm
- Simple and rapid identification for low volume installation and rework
- Write text with specially formulated fast-drying T82S-BL black indelible ink marker pen
- -40 to 80°C Operating temperature range
Applications
Industrial, Consumer Electronics
Product Information
- :
- Write On
- :
- -
- :
- 19.1mm x 50.8mm
- :
- Vinyl
- :
- -
- :
- White
- :
- RiteOn
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 150
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.10 (£39.72) | ( ) |
3+ | £28.71 (£34.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.