You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outside Serrated Cable Ties Black 4.6mm x 200mm 100 Pack - 

T50ROS.HB3P

T50ROS.HB3P - Outside Serrated Cable Ties Black 4.6mm x 200mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T50ROS.HB3P
Order Code:
CB11642
Product Range
Hellermann Tyton - OS Series Cable Ties
Also Known As:
T50ROS-PA66HS-BK (100)
Technical Datasheet:
T50ROS.HB3P   Datasheet
See all Technical Docs

Product Range Selector (Hellermann Tyton - OS Series Cable Ties)

See all from this product range

Product Overview

Outside serrated cable ties are ideal for use in environments where soft insulation or thin-walled wires or cable are being installed and the need for a cable tie that won't cause damage to the cable insulation is required. The design offers high tensile strengths, low insertion forces and a smooth surface to the cable insulation - minimising any indentation or damage. The curved head allows the tie to follow the contours of the cable and takes up less space than conventional designs.
  • Manufactured from polyamide 6.6 heat stabilised (PA66HS)l
  • UL94 V2 recognised
  • Applications, where thin walled or soft insulation wires and cables are being installed
  • Operating temperature: -40°C to +105°C continuous, (+145°C for 500h)
  • Supplied in packs of 100

Product Information


:
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)

:
Black

:
200mm

:
4.6mm

:
50mm

:
50lb

:
Standard

:
Hellermann Tyton - OS Series Cable Ties

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

T50ROS-PA66HS-BK (100)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.99 ( £11.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.99 (£11.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.39 (£11.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --