You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clip-On Cable Marker Kit Colour Coded (Box of 500) -
W3-270 CC
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- W3-270 CC
- Order Code:
- CB18314
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4031026214351
- Technical Datasheet:
- W3-270 CC Datasheet
Product Overview
- Easy to apply with or without the WICTOOL (available seperately)
- Each WIC marker interlocks with the next to form perfectly aligned multi-mark codes
- Unique WICTOOL makes application easy especially in confined spaces
- Markers are supplied loaded into a handy pocket sized dispenser (0-9, x20)
- Manufactured from high grade PA66 for excellent mechanical strength and chemical resistance
- 1,000x Colour coded markers (5x dispensers of 200 each)
Product Information
- :
- Colour Coded
- :
- -
- :
- -
- :
- Multiple Colours
- :
- -
- :
- 5.3mm
- :
- 4.3mm
- :
- Nylon (Polyamide)
- :
- -
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.09 (£37.31) | ( ) |
3+ | £28.31 (£33.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.