You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oxford Fleece Jacket - Black Small -
72026_990-S
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 72026_990-S
- Order Code:
- HE35338
- Also Known As:
- GTIN UPC EAN: 7040055911145
- Technical Datasheet:
- 72026_990-S Datasheet
Product Range Selector (Helly Hansen - Oxford Fleece Jackets)
See all from this product rangeProduct Overview
- Polartec® fleece
- YKK® centre front zipper with back placket
- Chin guard
- YKK® chest & hand pocket zippers
- Extended back for better comfort
- 100% Polyester - 251g/m²
Product Information
- :
- Fleece
- :
- Black
- :
- Small
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Helly Hansen - Oxford Fleece Jackets
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.40 (£58.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.