You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aker Insulated Jacket, Black XXL -
73251_990-2XL
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 73251_990-2XL
- Order Code:
- HE35943
- Also Known As:
- GTIN UPC EAN: 7040055120202
- Technical Datasheet:
- 73251_990-2XL Datasheet
Product Range Selector (Helly Hansen - Aker Insulated Jackets)
See all from this product rangeProduct Overview
- YKK® Vislon center front zipper
- Chin Guard
- Brushed polyester inside collar and hand pockets
- Hand pockets with button closure
- Inner pocket
- Elastic cuffs
- Draw cord adjustment at hem
- ID-Card loop
- Reflective details
Product Information
- :
- Jacket
- :
- Black
- :
- XX Large
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Helly Hansen - Aker Insulated Jackets
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.98 (£59.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.