You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oxford Hooded Softshell Jacket, Black - Medium -
74290_990-M
- Manufacturer:
- HELLY HANSEN HELLY HANSEN
- Manufacturer Part No:
- 74290_990-M
- Order Code:
- HE37087
- Also Known As:
- GTIN UPC EAN: 7040057072165
- Technical Datasheet:
- 74290_990-M Datasheet
Product Range Selector (Helly Hansen - Oxford Soft Shell Jacket)
See all from this product rangeProduct Overview
- YKK® Zipper
- AMANN threads
- No shoulder seams
- Adjustable hood with drawcord and fastener
- Detachable hood
- Brushed polyester inside collar
- YKK® front zipper with chin protector
- Hand pockets with YKK® zipper
- Adjustable cuffs
- Articulated sleeves for optimal mobility
- Adjustable hem with elastic drawcord inside hand pocket
- Extended back for improved comfort
- Reflective design details
Product Information
- :
- Jacket
- :
- Black
- :
- Medium
- :
- 100% Nylon (Polyamide)
- :
- Male
- :
- Adult
- :
- Helly Hansen - Oxford Soft Shell Jacket
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.95 (£89.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.