You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Wall Speakers 100V, 2.5" Black (Pair) - 

DEKO-25TBK

DEKO-25TBK - 6W Wall Speakers 100V, 2.5" Black (Pair)
DEKO-25TBK - 6W Wall Speakers 100V, 2.5" Black (Pair)
DEKO-25TBK - 6W Wall Speakers 100V, 2.5" Black (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
DEKO-25TBK
Order Code:
LS05800
Also Known As:
GTIN UPC EAN: 8054301335035
Technical Datasheet:
DEKO-25TBK   Datasheet
See all Technical Docs

Product Range Selector (Helvia Wall Speakers 100V)

See all from this product range

Product Overview

This full range speaker for the fixed installation is a result of perfect combination of elegant and refined design that offers compactness and great sound quality. It is made for any indoor environment and it adapts to any installation solution, such as multi-room audio systems, meetings, retail and hospitality areas. The DEKO-25T features a 2.5" driver with high dynamic excursion and reinforced paper cone. It also includes a 100V line transformer for quick integration into high voltage lines. The compact size of this woofer makes the speaker looking neat and leaving small footprint, able to be integrated into any interior without compromising sound quality. Whether it is a domestic environment, business, or public installation, it is possible to obtain excellent results in terms of coverage and audio reproduction.
  • Compact and lightweight, suitable for any environment
  • Brackets supplied with horizontal and vertical angle adjustment by +/-30°
  • 100V tappings: 6W (max. 30W)
  • Dispersion (HxV): 175°
  • Paper cone
  • Frequency response: 100Hz to 20kHz
  • Housing: ABS with metal grille
  • Dimensions (HxWxD): 94x94x87mm
  • Weight: 0.5kg (each)

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
6W

:
100Hz

:
20kHz

:
94mm

:
94mm

:
87mm

:
Helvia Wall Speakers 100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301335035

41 In stock Need more?

???PF_PDP_RSP_SUP???

£43.49 ( £52.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.49 (£52.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £37.87 (£45.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --